+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA3253

Gaskets set; IP68; plugs; 3.5÷9mm; -20÷70°C


Manufacturer: BULGIN

Manufacturer part number:
SA3253
TME Symbol:
SA3253

Specification

Manufacturer
BULGIN
Type of connector accessories
gaskets set
IP rating
IP68
Connectors application
plugs
Cable external diameter
3.5...9mm
Application - series/manufacturer
PX07..., Standard Buccaneer®, Standard Vitalis Buccaneer®
Operating temperature
-20...70°C
Gross weight3.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
*
SA3253
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 20 pcs - 1.29 USDGross price for quantities from 20 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Packaging method by the manufacturer:Cardboard = 50 pcs