+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA3319

Connector: circular; contact insert; PIN: 2; female; industrial


Manufacturer: BULGIN

Manufacturer part number:
SA3319
TME Symbol:
SA3319

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
contact insert
Number of pins
2
Kind of connector
female
Connector family
industrial
Manufacturer series
Mini Buccaneer
Rated voltage
0.25kV
Electrical mounting
screw terminal
Mechanical mounting
screw
Contact plating
nickel plated
Current rating
10A
Wire cross-section
1mm2
Gross weight7.935 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
SA3319
856 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.24 USDGross price for quantities from 1 pcs - 11.24 USD
Net price for quantities from 10 pcs - 9.57 USDGross price for quantities from 10 pcs - 9.57 USD
Net price for quantities from 25 pcs - 8.96 USDGross price for quantities from 25 pcs - 8.96 USD
Net price for quantities from 50 pcs - 8.57 USDGross price for quantities from 50 pcs - 8.57 USD
Net price for quantities from 150 pcs - 8.10 USDGross price for quantities from 150 pcs - 8.10 USD
Packaging method by the manufacturer:Cardboard = 150 pcs