+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA3348/1

Contact; male; industrial; Buccaneer 400,Buccaneer 4000; 5A


Manufacturer: BULGIN

Manufacturer part number:
SA3348/1
TME Symbol:
SA3348/1

Specification

Manufacturer
BULGIN
Connector
contact
Type of connector
circular
Kind of connector
male
Connector family
industrial
Application - series/manufacturer
Buccaneer 400, Buccaneer 4000
Contact material
copper alloy
Contact plating
gold-plated
Wire size
26AWG...22AWG
Electrical mounting
soldering
Connectors application
4pin connectors, 6pin connectors, 8pin connectors
Mechanical mounting
for cable
Current rating
5A
Gross weight0.133 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
*
SA3348/1
11846 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 20 pcs - 0.96 USDGross price for quantities from 20 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Packaging method by the manufacturer:
Bag = 10 pcsCardboard = 1 000 pcs