+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BULGIN | |
Connector | contact | |
Type of connector | circular | |
Kind of connector | female | |
Connector family | industrial | |
Application - series/manufacturer | Buccaneer 400, Buccaneer 4000 | |
Contact material | copper alloy | |
Contact plating | gold-plated | |
Wire size | 24AWG...20AWG | |
Electrical mounting | soldering | |
Connectors application | 2pin connectors, 3pin connectors | |
Mechanical mounting | for cable | |
Current rating | 10A |