+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA3350/1

Connector: circular; contact; male; industrial; soldering; 10A


Manufacturer: BULGIN

Manufacturer part number:
SA3350/1
TME Symbol:
SA3350/1

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
contact
Kind of connector
male
Connector family
industrial
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Connectors application
2pin connectors, 3pin connectors
Contact material
copper alloy
Current rating
10A
Wire size
24AWG...20AWG
Application - series/manufacturer
Buccaneer 400, Buccaneer 4000
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
*
SA3350/1
5133 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 50 pcs - 1.71 USDGross price for quantities from 50 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
Net price for quantities from 200 pcs - 1.50 USDGross price for quantities from 200 pcs - 1.50 USD
Net price for quantities from 250 pcs - 1.48 USDGross price for quantities from 250 pcs - 1.48 USD
Net price for quantities from 300 pcs - 1.46 USDGross price for quantities from 300 pcs - 1.46 USD
Net price for quantities from 400 pcs - 1.43 USDGross price for quantities from 400 pcs - 1.43 USD
Net price for quantities from 500 pcs - 1.42 USDGross price for quantities from 500 pcs - 1.42 USD
Net price for quantities from 1000 pcs - 1.36 USDGross price for quantities from 1000 pcs - 1.36 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 1 000 pcs