+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA3544/P

Connector: circular; contact; male; industrial; crimped; brass


Manufacturer: BULGIN

Manufacturer part number:
SA3544/P
TME Symbol:
SA3544/P

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
contact
Kind of connector
male
Connector family
industrial
Electrical mounting
crimped
Contact plating
nickel plated
Contact material
brass
Wire size
20AWG...18AWG
Application - series/manufacturer
Buccaneer 6000, Buccaneer 7000
Gross weight0.421 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
SA3544/P
1901 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 500 pcs - 1.41 USDGross price for quantities from 500 pcs - 1.41 USD
Net price for quantities from 1000 pcs - 1.40 USDGross price for quantities from 1000 pcs - 1.40 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 1 000 pcs