+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA36-11GWA

Display: LED; 7-segment; 9.14mm; 0.36"; No.char: 1; green; anode

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA36-11GWA
TME Symbol:
SA36-11GWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
9.14mm
Digit height
0.36"
Number of characters
1
Colour
green
Luminosity
0.8...1.9mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
5.08mm
Dimensions
14x7.5mm
Mounting
THT
Wavelength
568nm
Gross weight0.967 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA36-11GWA
630 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 6 pcs - 1.52 USDGross price for quantities from 6 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 20 pcs - 1.35 USDGross price for quantities from 20 pcs - 1.35 USD
Net price for quantities from 36 pcs - 1.28 USDGross price for quantities from 36 pcs - 1.28 USD
Net price for quantities from 108 pcs - 1.16 USDGross price for quantities from 108 pcs - 1.16 USD
Net price for quantities from 252 pcs - 1.06 USDGross price for quantities from 252 pcs - 1.06 USD
Net price for quantities from 504 pcs - 1.00 USDGross price for quantities from 504 pcs - 1.00 USD
Net price for quantities from 1008 pcs - 0.95 USDGross price for quantities from 1008 pcs - 0.95 USD
Net price for quantities from 2016 pcs - 0.89 USDGross price for quantities from 2016 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 36 pcs