+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA36-11SURKWA

Display: LED; 7-segment; 9.14mm; 0.36"; No.char: 1; red; 14÷28mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA36-11SURKWA
TME Symbol:
SA36-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
9.14mm
Digit height
0.36"
Number of characters
1
Colour
red
Luminosity
14...28mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
5.08mm
Dimensions
14x7.5mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight0.94 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA36-11SURKWA
263 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 36 pcs - 1.15 USDGross price for quantities from 36 pcs - 1.15 USD
Net price for quantities from 108 pcs - 1.01 USDGross price for quantities from 108 pcs - 1.01 USD
Net price for quantities from 180 pcs - 0.94 USDGross price for quantities from 180 pcs - 0.94 USD
Net price for quantities from 360 pcs - 0.83 USDGross price for quantities from 360 pcs - 0.83 USD
Net price for quantities from 504 pcs - 0.81 USDGross price for quantities from 504 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 36 pcs