+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA3624/P

Contact; male; Buccaneer 6000; brass; nickel plated; 18AWG÷14AWG

Manufacturer: BULGIN

Manufacturer part number:
SA3624/P
TME Symbol:
SA3624/P

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Buccaneer 6000
Contact material
brass
Contact plating
nickel plated
Wire size
18AWG...14AWG
Electrical mounting
soldering
Gross weight0.718 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
SA3624/P
150 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 30 pcs - 1.71 USDGross price for quantities from 30 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs