+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA39-11EWA

Display: LED; 7-segment; 9.9mm; 0.39"; No.char: 1; red; 1.2÷4.1mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA39-11EWA
TME Symbol:
SA39-11EWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
9.9mm
Digit height
0.39"
Number of characters
1
Colour
red
Luminosity
1.2...4.1mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
7.62mm
Dimensions
13x10mm
Mounting
THT
Wavelength
625nm
Gross weight1.02 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA39-11EWA
379 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 39 pcs - 0.88 USDGross price for quantities from 39 pcs - 0.88 USD
Net price for quantities from 117 pcs - 0.84 USDGross price for quantities from 117 pcs - 0.84 USD
Net price for quantities from 1014 pcs - 0.79 USDGross price for quantities from 1014 pcs - 0.79 USD
Packaging method by the manufacturer:Tube = 39 pcsBag = 390 pcs