+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA39-11YWA

Display: LED; 7-segment; 9.9mm; 0.39"; No.char: 1; yellow; 1.2÷3mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA39-11YWA
TME Symbol:
SA39-11YWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
9.9mm
Digit height
0.39"
Number of characters
1
Colour
yellow
Luminosity
1.2...3mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
7.62mm
Dimensions
13x10mm
Mounting
THT
Wavelength
588nm
Gross weight1.611 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA39-11YWA
0 in TME stock
No. of pieces (Multiplicity: 39)
Minimum order quantity: 2 028.
Multiplicity: 39.
Product for special order