+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA40-18SURKWA

Display: LED; 7-segment; 101.2mm; 3.984"; No.char: 1; red; 88÷250mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA40-18SURKWA
TME Symbol:
SA40-18SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
101.2mm
Digit height
3.984"
Number of characters
1
Colour
red
Luminosity
88...250mcd
Common electrode
anode
Terminal pitch
5.08mm
Row pitch
107mm
Dimensions
122x90mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight176.3 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA40-18SURKWA
22 in TME stock
Net price for quantities from 1 pcs - 30.27 USDGross price for quantities from 1 pcs - 30.27 USD
Net price for quantities from 6 pcs - 27.23 USDGross price for quantities from 6 pcs - 27.23 USD
Net price for quantities from 12 pcs - 25.33 USDGross price for quantities from 12 pcs - 25.33 USD
Net price for quantities from 30 pcs - 23.14 USDGross price for quantities from 30 pcs - 23.14 USD
Net price for quantities from 102 pcs - 21.73 USDGross price for quantities from 102 pcs - 21.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs