+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA40-19EWA

Display: LED; 7-segment; 101.2mm; 4"; No.char: 1; red; 18÷44mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA40-19EWA
TME Symbol:
SA40-19EWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
101.2mm
Digit height
4"
Number of characters
1
Colour
red
Luminosity
18...44mcd
Common electrode
anode
Terminal pitch
5.08mm
Row pitch
107mm
Dimensions
122x90mm
Mounting
THT
Wavelength
625nm
Gross weight172.57 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA40-19EWA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.03 USDGross price for quantities from 1 pcs - 25.03 USD
Net price for quantities from 30 pcs - 23.07 USDGross price for quantities from 30 pcs - 23.07 USD
Net price for quantities from 40 pcs - 22.59 USDGross price for quantities from 40 pcs - 22.59 USD
Net price for quantities from 50 pcs - 22.17 USDGross price for quantities from 50 pcs - 22.17 USD
Net price for quantities from 60 pcs - 21.80 USDGross price for quantities from 60 pcs - 21.80 USD
Net price for quantities from 80 pcs - 21.16 USDGross price for quantities from 80 pcs - 21.16 USD
Net price for quantities from 102 pcs - 20.56 USDGross price for quantities from 102 pcs - 20.56 USD
Packaging method by the manufacturer:
Tray = 2 pcs