+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 101.2mm | |
Digit height | 4" | |
Number of characters | 1 | |
Colour | green | |
Luminosity | 9...21mcd | |
Common electrode | anode | |
Terminal pitch | 5.08mm | |
Row pitch | 107mm | |
Dimensions | 122x90mm | |
Mounting | THT | |
Wavelength | 568nm |