+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

301-10025

Heat shrink sleeve; 32mm; L: 1.2m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
301-10025
TME Symbol:
SA47-LA32/8-BK/CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
32mm
Length
1.2m
Gross weight87.72 g
Certificates
EAN code4031026492162
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
301-10025
0 in TME stock
Net price for quantities from 1 pcs - 49.43 USDGross price for quantities from 1 pcs - 49.43 USD
Net price for quantities from 5 pcs - 45.32 USDGross price for quantities from 5 pcs - 45.32 USD
Net price for quantities from 15 pcs - 39.82 USDGross price for quantities from 15 pcs - 39.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.