+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

301-10020

Heat shrink sleeve; 5.75mm; Diam.after shrinking: 1.25mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
301-10020
TME Symbol:
SA47-LA5.75/1.25

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
5.75mm
Diameter after shrinking
1.25mm
Gross weight13.4 g
Certificates
EAN code4031026492179
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
301-10020
36 in TME stock
Net price for quantities from 1 pcs - 10.24 USDGross price for quantities from 1 pcs - 10.24 USD
Net price for quantities from 5 pcs - 9.39 USDGross price for quantities from 5 pcs - 9.39 USD
Net price for quantities from 15 pcs - 8.24 USDGross price for quantities from 15 pcs - 8.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.