+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.5kW | |
Max. off-state voltage | 48V | |
Breakdown voltage | 53.3...58.9V | |
Max. forward impulse current | 6.5A | |
Semiconductor structure | unidirectional | |
Case | DO15, DO204AC | |
Mounting | THT | |
Leakage current | 1µA | |
Features of semiconductor devices | glass passivated | |
Technology | TransZorb® | |
Kind of package | 7 inch reel |