+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA48CA

Diode: TVS; 56.1V; 70A; bidirectional; ±5%; DO15; 500W; SA; reel,tape

Manufacturer: LITTELFUSE

Manufacturer part number:
SA48CA
TME Symbol:
SA48CA-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Max. off-state voltage
48V
Breakdown voltage
56.1V
Max. forward impulse current
70A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO15
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
0.5kW
Manufacturer series
SA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.4 g
Certificates
See other products in this category: Bidirectional TVS THT diodes LITTELFUSE,
See other products from this series.:
*
SA48CA
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Product for special order