+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA52-11EWA

Display: LED; 7-segment; 13.2mm; 0.52"; No.char: 1; red; 1.9÷6.4mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA52-11EWA
TME Symbol:
SA52-11EWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
13.2mm
Digit height
0.52"
Number of characters
1
Colour
red
Luminosity
1.9...6.4mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
17.5x12.4mm
Mounting
THT
Wavelength
625nm
Gross weight1.684 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA52-11EWA
2731 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.19 USDGross price for quantities from 5 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 40 pcs - 0.87 USDGross price for quantities from 40 pcs - 0.87 USD
Net price for quantities from 80 pcs - 0.81 USDGross price for quantities from 80 pcs - 0.81 USD
Net price for quantities from 120 pcs - 0.78 USDGross price for quantities from 120 pcs - 0.78 USD
Packaging method by the manufacturer:Tube = 40 pcs