+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA56-11YWA

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; yellow; anode

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA56-11YWA
TME Symbol:
SA56-11YWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
yellow
Luminosity
1.9...4.7mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
19.05x12.7mm
Mounting
THT
Wavelength
588nm
Gross weight2.2 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA56-11YWA
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 400.
Multiplicity: 40.
Product for special order
Packaging method by the manufacturerTube = 40 pcs