+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA58A-E3/73

Diode: TVS; 500W; 64.4÷71.2V; 5.3A; unidirectional; DO15,DO204AC


Manufacturer: VISHAY

Manufacturer part number:
SA58A-E3/73
TME Symbol:
SA58A-E3/73

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
58V
Breakdown voltage
64.4...71.2V
Max. forward impulse current
5.3A
Semiconductor structure
unidirectional
Case
DO15, DO204AC
Mounting
THT
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel
Gross weight0.4 g
Certificates
See other products in this category: Unidirectional TVS THT diodes VISHAY,
*
SA58A-E3/73
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD