+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA58A

Diode: TVS; 500W; 67.8V; 70A; unidirectional; ±5%; DO15; SA


Manufacturer: LITTELFUSE

Manufacturer part number:
SA58A
TME Symbol:
SA58A-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
58V
Breakdown voltage
67.8V
Max. forward impulse current
70A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO15
Mounting
THT
Leakage current
1µA
Features of semiconductor devices
glass passivated
Manufacturer series
SA
Kind of package
reel, tape
Gross weight0.4 g
Certificates
See other products in this category: Unidirectional TVS THT diodes LITTELFUSE,
See other products from this series.:
*
SA58A
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order