+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1436521

Connector: M8; male; PIN: 6; 2A; 30V; IP67; straight; unshielded


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1436521

Alternative designations: SACC-DSI-M 8MS-6CON-L180

TME Symbol:
SACCDSIM8MS6CONL21

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
M8
Kind of connector
male
Number of pins
6
Current rating
2A
Rated voltage
30V
IP rating
IP67
Spatial orientation
straight
Connector variant
unshielded
Mechanical mounting
for panel mounting, front side nut
Connector
socket
Electrical mounting
THT
Polarisation
A code
Contact material
CuZn
Gasket material
NBR
Gross weight5.625 g
Certificates
EAN code4046356434881
See other products in this category: M8 connectors PHOENIX CONTACT,
*
1436521
0 in TME stock
Net price for quantities from 20 pcs - 18.96 USDGross price for quantities from 20 pcs - 18.96 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.