+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1521313

Connector: 7/8"; plug; PIN: 3; straight; unshielded; 12A; 300V; IP67


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1521313

Alternative designations: SACC-MINFS-3CON-PG13

TME Symbol:
SACCMINFS3CONPG13

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
7/8"
Connector
plug
Number of pins
3
Spatial orientation
straight
Connector variant
unshielded
Current rating
12A
Rated voltage
0.3kV
IP rating
IP67
Electrical mounting
screw terminal
Wire size
22AWG...16AWG
Wire cross-section
0.34...1.5mm2
Contact plating
gold-plated
Contact material
CuZn
Polarisation
A code
Gross weight54.12 g
Certificates
EAN code4017918949549
See other products in this category: 7/8" connectors PHOENIX CONTACT,
*
1521313
0 in TME stock
Net price for quantities from 1 pcs - 31.55 USDGross price for quantities from 1 pcs - 31.55 USD
Net price for quantities from 3 pcs - 28.04 USDGross price for quantities from 3 pcs - 28.04 USD
Net price for quantities from 10 pcs - 24.54 USDGross price for quantities from 10 pcs - 24.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.