+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1452149

Connector: valve connector; plug; form A; female; PIN: 3; IP65; M16

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1452149

Alternative designations: SACC-VB-3CON-M16/A-1L-SV 24V

TME Symbol:
SACCVB3CONM16A1LSV

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
valve connector
Connector
plug
Case
form A
Kind of connector
female
Number of pins
3
IP rating
IP65
Spatial orientation
angled
Cable external diameter
6...8mm
Gland thread
M16
Connector pinout layout
2+PE
Electrical mounting
screw terminal
Locking system
screws
Gross weight27.6 g
Certificates
EAN code4046356536318
See other products in this category: Valve connectors PHOENIX CONTACT,
*
1452149
0 in TME stock
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 5 pcs - 8.00 USDGross price for quantities from 5 pcs - 8.00 USD
Net price for quantities from 20 pcs - 7.00 USDGross price for quantities from 20 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.