+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LS 14250 COT

Battery: lithium; 1/2AA; 3.6V; 1200mAh; non-rechargeable; 1pcs.


Manufacturer: SAFT

Manufacturer part number:
LS 14250 COT
TME Symbol:
SAFT-LS14250-COT

Specification

Manufacturer
SAFT
Type of battery
lithium
Cell size
1/2AA
Rated voltage
3.6V
Capacity
1.2Ah
Battery features
non-rechargeable
Body dimensions
Ø14.5x25mm
Quantity in set/package
1pcs.
Leads
MOLEX 22-01-1022 connector, MOLEX connector
Gross weight10.55 g

WATCH VIDEO

See other products in this category: Batteries SAFT,
*
LS 14250 COT
320 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 7.22 USDGross price for quantities from 1 pcs - 7.22 USD
Net price for quantities from 10 pcs - 6.51 USDGross price for quantities from 10 pcs - 6.51 USD
Net price for quantities from 50 pcs - 5.78 USDGross price for quantities from 50 pcs - 5.78 USD
Net price for quantities from 250 pcs - 4.88 USDGross price for quantities from 250 pcs - 4.88 USD
Packaging method by the manufacturer:Tray = 50 pcs