+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LS14500 2PF

Battery: lithium; 14500; 3.6V; 2600mAh; non-rechargeable; 1pcs.


Manufacturer: SAFT

Manufacturer part number:
LS14500 2PF
TME Symbol:
SAFT-LS14500PCB1X1

Specification

Manufacturer
SAFT
Type of battery
lithium
Cell size
14500
Rated voltage
3.6V
Capacity
2.6Ah
Battery features
non-rechargeable
Body dimensions
Ø14.5x50mm
Quantity in set/package
1pcs.
Leads
2pin
Gross weight16.66 g

WATCH VIDEO

See other products in this category: Batteries SAFT,
*
LS14500 2PF
694 in TME stock
Net price for quantities from 2 pcs - 5.39 USDGross price for quantities from 2 pcs - 5.39 USD
Net price for quantities from 10 pcs - 4.85 USDGross price for quantities from 10 pcs - 4.85 USD
Net price for quantities from 90 pcs - 4.31 USDGross price for quantities from 90 pcs - 4.31 USD
Net price for quantities from 270 pcs - 3.76 USDGross price for quantities from 270 pcs - 3.76 USD
Net price for quantities from 600 pcs - 3.50 USDGross price for quantities from 600 pcs - 3.50 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Air delivery is not possible
Packaging method by the manufacturerTray = 30 pcsTray = 45 pcs