+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LS17330

Battery: lithium; 17335,2/3A; 3.6V; 2100mAh; non-rechargeable


Manufacturer: SAFT

Manufacturer part number:
LS17330
TME Symbol:
SAFT-LS17330

Specification

Manufacturer
SAFT
Type of battery
lithium
Cell size
2/3A, 17335
Rated voltage
3.6V
Capacity
2.1Ah
Battery features
non-rechargeable
Body dimensions
Ø16.5x33.4mm
Quantity in set/package
1pcs.
Leads
none
Gross weight14.45 g

WATCH VIDEO

See other products in this category: Batteries SAFT,
*
LS17330
1301 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 9.14 USDGross price for quantities from 1 pcs - 9.14 USD
Net price for quantities from 10 pcs - 8.23 USDGross price for quantities from 10 pcs - 8.23 USD
Net price for quantities from 60 pcs - 7.31 USDGross price for quantities from 60 pcs - 7.31 USD
Net price for quantities from 90 pcs - 6.17 USDGross price for quantities from 90 pcs - 6.17 USD
Packaging method by the manufacturer:Tray = 40 pcsCardboard = 160 pcsCardboard = 300 pcsCardboard = 600 pcsCardboard = 640 pcs