+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SAFT
Manufacturer | SAFT | |
Type of battery | lithium | |
Cell size | A, R23 | |
Rated voltage | 3.6V | |
Capacity | 3.6Ah | |
Battery features | non-rechargeable | |
Body dimensions | Ø17x50mm | |
Quantity in set/package | 1pcs. | |
Leads | none |