+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LS 26500PLUS CNA

Battery: lithium; C; 3.6V; 8500mAh; non-rechargeable; Ø26x50mm


Manufacturer: SAFT

Manufacturer part number:
LS 26500PLUS CNA
TME Symbol:
SAFT-LS26500CNA

Specification

Manufacturer
SAFT
Type of battery
lithium
Cell size
C, R14
Rated voltage
3.6V
Capacity
8.5Ah
Battery features
non-rechargeable
Body dimensions
Ø26x50mm
Quantity in set/package
1pcs.
Leads
axial
Gross weight46.9 g

WATCH VIDEO

See other products in this category: Batteries SAFT,
*
LS 26500PLUS CNA
96 in TME stock
Net price for quantities from 2 pcs - 21.57 USDGross price for quantities from 2 pcs - 21.57 USD
Net price for quantities from 22 pcs - 19.41 USDGross price for quantities from 22 pcs - 19.41 USD
Net price for quantities from 66 pcs - 17.26 USDGross price for quantities from 66 pcs - 17.26 USD
Net price for quantities from 220 pcs - 14.57 USDGross price for quantities from 220 pcs - 14.57 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Air delivery is not possible
Packaging method by the manufacturerTray = 22 pcsCardboard = 220 pcs