+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LS 33600

Battery: lithium; D; 3.6V; 17000mAh; non-rechargeable; 1pcs.


Manufacturer: SAFT

Manufacturer part number:
LS 33600
TME Symbol:
SAFT-LS33600

Specification

Manufacturer
SAFT
Type of battery
lithium
Cell size
D, R20
Rated voltage
3.6V
Capacity
17Ah
Battery features
non-rechargeable
Body dimensions
Ø33.5x61.5mm
Quantity in set/package
1pcs.
Leads
none
Gross weight87.18 g

WATCH VIDEO

See other products in this category: Batteries SAFT,
*
LS 33600
1215 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 20.83 USDGross price for quantities from 1 pcs - 20.83 USD
Net price for quantities from 20 pcs - 16.67 USDGross price for quantities from 20 pcs - 16.67 USD
Net price for quantities from 120 pcs - 15.73 USDGross price for quantities from 120 pcs - 15.73 USD
Net price for quantities from 360 pcs - 14.06 USDGross price for quantities from 360 pcs - 14.06 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 40 pcsCardboard = 120 pcs