+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24.0157-21

Crocodile clip; 15A; 300V; black; 4mm; Plating: nickel plated


Manufacturer: STÄUBLI

Manufacturer part number:
24.0157-21
TME Symbol:
SAGK4-K-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
crocodile clip
Current rating
15A
Rated voltage
0.3kV
Colour
black
Socket size
4mm
Conform to the norm
CAT II 300V EN 61010
Contact plating
nickel plated
Dimensions
Gross weight3.22 g
Certificates
See other products in this category: 4mm Crocodile Clips STÄUBLI,
*
24.0157-21
908 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 5 pcs - 5.12 USDGross price for quantities from 5 pcs - 5.12 USD
Net price for quantities from 25 pcs - 4.65 USDGross price for quantities from 25 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs