+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Laser Components | |
Type of photoelement | photodiode | |
Mounting | SMD | |
Wavelength of peak sensitivity | 905nm | |
Wavelength | 400...1000nm | |
Dark current | 5nA | |
Application | FTIR & NIR spectroscopy, laser monitoring, non-contact temperature measurement, sorting applications, spectrophotometry, tunable diode laser spectroscopy | |
Operating temperature | -40...85°C | |
Storage temperature | -55...100°C | |
Case - inch | 1208 |