+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1701250000

Splitter; A code-DeviceNet / CANopen; PIN: 5; IP68; IN: 8; OUT: 1


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1701250000

Alternative designations: SAI-8-M 5P M12

TME Symbol:
SAI-8-M5PM12

Specification

Manufacturer
WEIDMÜLLER
Type of transition
splitter
Polarisation
A code - DeviceNet / CANopen
Number of pins
5
IP rating
IP68
Input
M12 female socket
Number of inputs
8
Number of outputs
1
Connector variant
  • with cable gland
  • with LED
Gross weight274 g
Certificates
See other products in this category: M12 adapters WEIDMÜLLER,
*
1701250000
0 in TME stock
Net price for quantities from 1 pcs - 133.45 USDGross price for quantities from 1 pcs - 133.45 USD
Net price for quantities from 5 pcs - 124.29 USDGross price for quantities from 5 pcs - 124.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.