+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0443660000

Splice terminal: rail; 32A; screw terminal; beige; polyamide; 4mm2


Manufacturer: WEIDMÜLLER

Manufacturer part number:
0443660000

Alternative designations: SAK 4/35

TME Symbol:
SAK4/35

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Current rating
32A
Electrical mounting
screw terminal
Colour
beige
Body material
polyamide
Wire cross-section
4mm2
Number of ways
1
Number of terminals
2
Width
6.5mm
Height
44mm
Mounting rail size
TS35
Rated voltage
800V AC
Operating temperature
-50...100°C
Gross weight8.53 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
0443660000
80 in TME stock
Net price for quantities from 1 pcs - 9.82 USDGross price for quantities from 1 pcs - 9.82 USD
Net price for quantities from 5 pcs - 8.44 USDGross price for quantities from 5 pcs - 8.44 USD
Net price for quantities from 10 pcs - 7.55 USDGross price for quantities from 10 pcs - 7.55 USD
Net price for quantities from 25 pcs - 6.44 USDGross price for quantities from 25 pcs - 6.44 USD
Net price for quantities from 50 pcs - 5.83 USDGross price for quantities from 50 pcs - 5.83 USD
Net price for quantities from 100 pcs - 5.43 USDGross price for quantities from 100 pcs - 5.43 USD
Net price for quantities from 200 pcs - 5.19 USDGross price for quantities from 200 pcs - 5.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs