+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SAM-M8Q-0

Module: GPS; ±2.5m; NMEA,UBX; -165dBm; 2.7÷3.6VDC; DDC,UART; SMD

Manufacturer: u-blox

Manufacturer part number:
SAM-M8Q-0
TME Symbol:
SAM-M8Q-0

Specification

Manufacturer
u-blox
Type of communications module
GPS
Position determination accuracy
±2.5m
Communictions protocol
NMEA, UBX
Receiver sensitivity
-165dBm
GPS features
Galileo
Mounting
SMD
Dimensions
15.5x15.5x6.3mm
Important information
Sales restrictions
Operating temperature
-40...85°C
Supply voltage
  • 2.7...3.6V DC
Interface
  • DDC
  • UART
Gross weight5.974 g
Certificates
See other products in this category: GNSS (GPS) modules u-blox
*
SAM-M8Q-0
695 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.
Packaging method by the manufacturerReel = 250 pcs