+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SAM9X60D6K-I/4GB-SL3

IC: ARM microprocessor; ARM926; SMD; TFBGA196; f: 600MHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAM9X60D6K-I/4GB-SL3
TME Symbol:
SAM9X60D6KI4GBSL3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM926
Operating temperature
-40...85°C
Mounting
SMD
Case
TFBGA196
Clock frequency
600MHz
Kind of package
in-tray
Kind of core
32-bit
Manufacturer standard package
176pcs.
Interface
  • I2S
  • MMC
  • SDIO
  • SSC
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
SAM9X60D6K-I/4GB-SL3
0 in TME stock
Net price for quantities from 176 pcs - 7.08 USDGross price for quantities from 176 pcs - 7.08 USD
No. of pieces (Multiplicity: 176)
Minimum order quantity: 176.
Multiplicity: 176.