+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAMA5D27C-D5M-CUR

IC: ARM microprocessor; Cortex A5; 1.1÷1.32VDC; SMD; BGA289; PWM: 4

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMA5D27C-D5M-CUR
TME Symbol:
SAMA5D27C-D5M-CUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
Cortex A5
Operating temperature
-40...85°C
Mounting
SMD
Case
BGA289
Memory
128kB SRAM
Clock frequency
500MHz
Kind of package
reel, tape
Number of 12bit A/D converters
12
Number of 32bit timers
6
Number of PWM channels
4
Ciphering
AES128, AES192, AES256, AES, SHA224, SHA256, SHA384, SHA512, SHA, TDES
Kind of core
32-bit
Manufacturer standard package
1000pcs.
Interface
  • CAN x2
  • FLEXCOM x24
  • I2S x2
  • LCD RGB 24-bit
  • MCI x2
  • PDM
  • PDMIC
  • PTC
  • QSPI x2
  • SSC x2
  • USB x3
Supply voltage
  • 1.1...1.32V DC
Integrated circuit features
  • ARM® TrustZone®
  • security
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
ATSAMA5D27C-D5M-CUR
0 in TME stock
Net price for quantities from 1000 pcs - 11.72 USDGross price for quantities from 1000 pcs - 11.72 USD
No. of pieces (Multiplicity: 1 000)