+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAMD09D14A-MUT

IC: ARM microcontroller; QFN24; 2.4÷3.6VDC; Ext.inter: 16


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMD09D14A-MUT
TME Symbol:
SAMD09D14A-MUT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
QFN24
Clock frequency
48MHz
Number of PWM channels
4
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Number of external interrupts
16
Memory
4kB SRAM 16kB FLASH
Number of output compare channels
6
Number of input capture channels
3
Family
ATSAMD09
Kind of architecture
Cortex M0+
Number of 12bit A/D converters
5
Kind of package
reel, tape
Number of 24bit timers
1
Manufacturer standard package
6000pcs.
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • I2C x2
  • LIN x2
  • SPI x4
  • SWD
  • UART x2
Integrated circuit features
  • 32kHz resonator for RTC
  • ADC gain stage
  • watchdog
Gross weight0.074 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAMD09D14A-MUT
0 in TME stock
Net price for quantities from 6000 pcs - 1.13 USDGross price for quantities from 6000 pcs - 1.13 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Packaging method by the manufacturerReel = 6 000 pcs