+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAMD20E14A-MUT

IC: ARM microcontroller; QFN32; 1.62÷3.63VDC; Ext.inter: 16; Cmp: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMD20E14A-MUT
TME Symbol:
SAMD20E14A-MUT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
QFN32
Clock frequency
48MHz
Number of PWM channels
10
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...85°C
Number of external interrupts
16
Memory
2kB SRAM 16kB FLASH
Number of output compare channels
10
Number of comparators
2
Number of input capture channels
6
Family
ATSAMD20
Kind of architecture
Cortex M0+
Number of 12bit A/D converters
10
Kind of package
reel, tape
Number of 10bit D/A converters
1
Manufacturer standard package
5000pcs.
Kind of core
32-bit
Supply voltage
  • 1.62...3.63V DC
Interface
  • I2C x4
  • SPI x4
  • SWD
  • UART x4
Integrated circuit features
  • 32kHz resonator for RTC
  • ADC gain stage
  • internal temperature sensor
  • watchdog
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAMD20E14A-MUT
0 in TME stock
Net price for quantities from 5000 pcs - 1.77 USDGross price for quantities from 5000 pcs - 1.77 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.