+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | ARM microcontroller | |
Case | QFN32 | |
Clock frequency | 48MHz | |
Number of PWM channels | 10 | |
Number of 16bit timers | 5 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Number of external interrupts | 16 | |
Memory | 8kB SRAM 64kB FLASH | |
Number of output compare channels | 10 | |
Number of comparators | 2 | |
Number of input capture channels | 6 | |
Family | ATSAMD20 | |
Kind of architecture | Cortex M0+ | |
Number of 12bit A/D converters | 10 | |
Kind of package | reel, tape | |
Number of 10bit D/A converters | 1 | |
Manufacturer standard package | 5000pcs. | |
Kind of core | 32-bit |