+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATSAME54P19A-CTUT-EFP

IC: ARM microcontroller; 512kBFLASH; ARM; reel,tape; Core: 32-bit

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAME54P19A-CTUT-EFP
TME Symbol:
SAME54P19ACTUTEFP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Clock frequency
120MHz
Peripherial
DMA, POR
Number of inputs/outputs
99
Mounting
SMD
Operating temperature
-40...85°C
Memory
512kB FLASH
Family
ARM
Kind of architecture
Cortex M4F
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Kind of core
32-bit
Interface
  • EBI
  • EMI
  • Ethernet
  • I2C
  • IrDA
  • MMC
  • QSPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.71...3.63V
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAME54P19A-CTUT-EFP
0 in TME stock
Net price for quantities from 3000 pcs - 7.06 USDGross price for quantities from 3000 pcs - 7.06 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.