+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SAR18-M12

Relay: electromagnetic; Ucoil: 12VDC; SPST; 100A; SAR18-L; on panel


Manufacturer: SANYOU

Manufacturer part number:
SAR18-M12
TME Symbol:
SAR18-M12

Specification

Manufacturer
SANYOU
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST
Contact current max.
100A
Manufacturer series
SAR18-L
Mounting
on panel
Body dimensions
50x50x28.5mm
Contact material
AgSnO2
Gross weight112.63 g
Certificates
See other products in this category: Power Electromagnetic Relays SANYOU,
See other products from this series.:
*
SAR18-M12
72 in TME stock
Net price for quantities from 1 pcs - 21.22 USDGross price for quantities from 1 pcs - 21.22 USD
Net price for quantities from 10 pcs - 19.90 USDGross price for quantities from 10 pcs - 19.90 USD
Net price for quantities from 80 pcs - 18.57 USDGross price for quantities from 80 pcs - 18.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs