+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ELCO SRL
Manufacturer | ELCO SRL | |
Type of automation module | timer | |
Counting range | 0,1s...6h | |
Kind of output | triac | |
Manufacturer series | SDT/SAT | |
Number of operation modes | 4 | |
Counter operation modes | cyclical operation (starting on), delayed pulses generation 0,5s, delayed switching on, timed pulse triggered by rising edge | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting | |
Max. operating current | 3A | |
Indication | LED | |
Control voltage | 10...24V AC, 10...30V DC | |
Switched voltage | 12...275V AC | |
Switching method | zero voltage switching | |
Operating temperature | -20...80°C |