+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93871

Cable: SATA; Micro SATA socket,Micro SATA plug; 0.5m


Manufacturer: GOOBAY

Manufacturer part number:
93871
TME Symbol:
SATA-EXT/0.5

Specification

Manufacturer
GOOBAY
Type of connection cable
SATA
Cable length
0.5m
Cable/adapter structure
  • Micro SATA plug
  • Micro SATA socket
Gross weight39.3 g
Certificates
See other products in this category: HDD/SSD Accessories GOOBAY,
*
93871
25 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 3 pcs - 4.76 USDGross price for quantities from 3 pcs - 4.76 USD
Net price for quantities from 5 pcs - 4.22 USDGross price for quantities from 5 pcs - 4.22 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs