+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95021

Cable: SATA; SATA L-Type plug,both sides; 0.5m; yellow


Manufacturer: GOOBAY

Manufacturer part number:
95021
TME Symbol:
SATA-LC/0.5YL

Specification

Manufacturer
GOOBAY
Type of connection cable
SATA
Cable length
0.5m
Insulation colour
yellow
Cable/adapter structure
  • both sides
  • SATA L-Type plug
Gross weight16.6 g
Certificates
See other products in this category: HDD/SSD Accessories GOOBAY,
*
95021
38 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 3 pcs - 1.30 USDGross price for quantities from 3 pcs - 1.30 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs