+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-08

PC extension card: sound; Jack 3.5mm socket x4,USB A plug; 30m


Manufacturer: SAVIO

Manufacturer part number:
AK-08
TME Symbol:
SAVAK-08

Specification

Manufacturer
SAVIO
Type of PC extension card
sound
Version
stereo 7.1, USB 2.0
Colour
black
Range
30m
Bluetooth version
5.0
Cable/adapter structure
  • Jack 3.5mm socket x4
  • USB A plug
PC accessories features
  • volume control
  • with LED
Gross weight28.38 g
Certificates
EAN code5901986041528
See other products in this category: Computer Adapters SAVIO,
*
AK-08
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.89 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 5 pcs - 5.04 USDGross price for quantities from 5 pcs - 5.04 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
Net price for quantities from 20 pcs - 3.93 USDGross price for quantities from 20 pcs - 3.93 USD