+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-49

Cable: mains; PCIe 6pin male,PCIe 8pin female; 0.15m


Manufacturer: SAVIO

Manufacturer part number:
AK-49
TME Symbol:
SAVAK-49

Specification

Manufacturer
SAVIO
Type of connection cable
mains
Cable length
0.15m
Cable/adapter structure
  • PCIe 6pin male
  • PCIe 8pin female
Gross weight15.37 g
Certificates
EAN code5901986046523
See other products in this category: HDD/SSD Accessories SAVIO,
*
AK-49
26 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 20 pcs - 1.50 USDGross price for quantities from 20 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.