+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-56

USB to Ethernet adapter; RJ45 socket,USB C plug; USB 3.1 Gen 1


Manufacturer: SAVIO

Manufacturer part number:
AK-56
TME Symbol:
SAVAK-56

Specification

Manufacturer
SAVIO
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.1 Gen 1
PC accessories features
PnP
Colour
grey
Cable length
0.18m
Enclosure material
aluminium
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
Gross weight50.35 g
Certificates
EAN code5901986047759
See other products in this category: Computer Adapters SAVIO,
*
AK-56
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.35 USDGross price for quantities from 1 pcs - 17.35 USD
Net price for quantities from 3 pcs - 15.43 USDGross price for quantities from 3 pcs - 15.43 USD
Net price for quantities from 5 pcs - 13.51 USDGross price for quantities from 5 pcs - 13.51 USD