+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-63

Card reader: memory; USB A plug; USB 2.0; PnP; 480Mbps


Manufacturer: SAVIO

Manufacturer part number:
AK-63
TME Symbol:
SAVAK-63

Specification

Manufacturer
SAVIO
Type of memory card reader
memory
Connection
USB A plug
Version
USB 2.0
Kind of card
microSD, microSDHC, microSDXC, SD, SDHC, SDXC
PC accessories features
PnP
Data transfer rate
0.48Gbps
Communication with PC
USB
Gross weight13.3 g
Certificates
EAN code5901986048145
See other products in this category: Computer Adapters SAVIO,
*
AK-63
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 3 pcs - 2.36 USDGross price for quantities from 3 pcs - 2.36 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD